Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output, Constant Voltage Dimmable

RS Stock No.: 145-048Brand: MEAN WELLManufacturers Part No.: PWM-200-24DA2
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

200W

Output Current

8.3A

Dimmable

Yes

Input Voltage

100 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 291.53

AED 291.53 Each (ex VAT)

AED 306.11

AED 306.11 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output, Constant Voltage Dimmable

AED 291.53

AED 291.53 Each (ex VAT)

AED 306.11

AED 306.11 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

200W

Output Current

8.3A

Dimmable

Yes

Input Voltage

100 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more