Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc, ±24 V dc
Output Current
2 A, 3 A, 10 A, 20 A
Power Rating
316W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
83%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
1.2kg
Country of Origin
China
Product details
QP-320 Series Quad Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
20A peak current capability for 24Vdc output
Power good and power fail signal output
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
AED 863.57
AED 863.57 Each (ex VAT)
AED 906.75
AED 906.75 Each (inc. VAT)
1
AED 863.57
AED 863.57 Each (ex VAT)
AED 906.75
AED 906.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 863.57 |
5 - 9 | AED 842.00 |
10 - 24 | AED 829.45 |
25 - 49 | AED 820.42 |
50+ | AED 768.39 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc, ±24 V dc
Output Current
2 A, 3 A, 10 A, 20 A
Power Rating
316W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
83%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
1.2kg
Country of Origin
China
Product details
QP-320 Series Quad Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
20A peak current capability for 24Vdc output
Power good and power fail signal output
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1