MEAN WELL Switching Power Supply, RPS-120-12, 12V dc, 10A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
10A
Power Rating
84W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Minimum Temperature
-30°C
Weight
150g
Maximum Temperature
+70°C
Product details
Mean Well RPS120 Series Switch Mode Power Supply
Features and Benefits
•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status
Typical Applications
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1
Switch Mode - Mean Well RPS Series
AED 119.18
AED 119.18 Each (ex VAT)
AED 125.14
AED 125.14 Each (inc. VAT)
1
AED 119.18
AED 119.18 Each (ex VAT)
AED 125.14
AED 125.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 119.18 |
| 5 - 9 | AED 115.66 |
| 10 - 24 | AED 113.87 |
| 25 - 49 | AED 112.04 |
| 50+ | AED 110.09 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
10A
Power Rating
84W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Minimum Temperature
-30°C
Weight
150g
Maximum Temperature
+70°C
Product details
Mean Well RPS120 Series Switch Mode Power Supply
Features and Benefits
•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status
Typical Applications
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1