MEAN WELL Switching Power Supply, RPS-30-12, 12V dc, 2.5A, 30W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 103-4671Brand: MEAN WELLManufacturers Part No.: RPS-30-12Distrelec Article No.: 30372487
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-30°C

Weight

90g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Mean Well RPS30 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 55.91

AED 55.91 Each (ex VAT)

AED 58.71

AED 58.71 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-30-12, 12V dc, 2.5A, 30W, 1 Output, 80 → 264V ac Input Voltage

AED 55.91

AED 55.91 Each (ex VAT)

AED 58.71

AED 58.71 Each (inc. VAT)

MEAN WELL Switching Power Supply, RPS-30-12, 12V dc, 2.5A, 30W, 1 Output, 80 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-30°C

Weight

90g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Mean Well RPS30 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more