MEAN WELL Switching Power Supply, RPS-60-24, 24V dc, 2.5A, 60W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Minimum Temperature
-20°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
16997407
Country of Origin
China
Product details
RPS-60 Series, Universal Input, 2x4inch, Single Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to +10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1
AED 106.86
AED 106.86 Each (ex VAT)
AED 112.20
AED 112.20 Each (inc. VAT)
1
AED 106.86
AED 106.86 Each (ex VAT)
AED 112.20
AED 112.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 106.86 |
5 - 9 | AED 104.13 |
10 - 24 | AED 102.64 |
25 - 49 | AED 101.51 |
50+ | AED 94.97 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Minimum Temperature
-20°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
16997407
Country of Origin
China
Product details
RPS-60 Series, Universal Input, 2x4inch, Single Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to +10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1