Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, RS-75-48, 48V dc, 1.6A, 76.8W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 678-3776Brand: MEAN WELLManufacturers Part No.: RS-75-48Distrelec Article No.: 16905943
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.6A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

38mm

Efficiency

89.5%

Minimum Temperature

-25°C

Weight

410g

Maximum Temperature

+70°C

Distrelec Product Id

16905943

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Stock information temporarily unavailable.

AED 135.29

AED 135.29 Each (ex VAT)

AED 142.05

AED 142.05 Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-75-48, 48V dc, 1.6A, 76.8W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

AED 135.29

AED 135.29 Each (ex VAT)

AED 142.05

AED 142.05 Each (inc. VAT)

MEAN WELL Switching Power Supply, RS-75-48, 48V dc, 1.6A, 76.8W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 135.29
5 - 9AED 134.14
10 - 24AED 132.98
25 - 49AED 131.51
50+AED 123.74

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.6A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

38mm

Efficiency

89.5%

Minimum Temperature

-25°C

Weight

410g

Maximum Temperature

+70°C

Distrelec Product Id

16905943

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950