Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL RSD 100 DC-DC Converter, 24V dc/ 4.2A Output, 28.8 → 67.2 V dc Input, 100.8W, Chassis Mount, +70°C Max

RS Stock No.: 721-2452Brand: MEAN WELLManufacturers Part No.: RSD-100C-24Distrelec Article No.: 16926451
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

28.8 → 67.2 V dc

Power Rating

100.8W

Input Voltage Nominal

48 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Length

161mm

Depth

36mm

Railway Approved

Yes

Series

RSD 100

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Medical Approved

No

Distrelec Product Id

16926451

Country of Origin

United Kingdom

Product details

Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series

100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.

2:1 wide input range
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Short circuit, overload, over voltage and input reverse polarity protection
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
Wide range working temperature of -40 to +70℃
EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)

Standards

IEC60950-1, EN50155 (IEC60571)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 370.07

AED 370.07 Each (ex VAT)

AED 388.57

AED 388.57 Each (inc. VAT)

MEAN WELL RSD 100 DC-DC Converter, 24V dc/ 4.2A Output, 28.8 → 67.2 V dc Input, 100.8W, Chassis Mount, +70°C Max

AED 370.07

AED 370.07 Each (ex VAT)

AED 388.57

AED 388.57 Each (inc. VAT)

MEAN WELL RSD 100 DC-DC Converter, 24V dc/ 4.2A Output, 28.8 → 67.2 V dc Input, 100.8W, Chassis Mount, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 370.07
5 - 9AED 359.00
10 - 24AED 352.90
25 - 49AED 347.24
50+AED 341.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

28.8 → 67.2 V dc

Power Rating

100.8W

Input Voltage Nominal

48 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Length

161mm

Depth

36mm

Railway Approved

Yes

Series

RSD 100

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Medical Approved

No

Distrelec Product Id

16926451

Country of Origin

United Kingdom

Product details

Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series

100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.

2:1 wide input range
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Short circuit, overload, over voltage and input reverse polarity protection
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
Wide range working temperature of -40 to +70℃
EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)

Standards

IEC60950-1, EN50155 (IEC60571)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more