MEAN WELL RSD-60 DC-DC Converter, 12V dc/ 5A Output, 9 → 36 V dc Input, 60W, Chassis Mount, +70°C Max Temp -40°C

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
60W
Input Voltage Nominal
9 → 36 V dc
Output Current
5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Length
128mm
Width
60mm
Depth
25mm
Railway Approved
Yes
Series
RSD-60
Load Regulation
±0.3%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
China
AED 261.08
AED 261.08 Each (ex VAT)
AED 274.13
AED 274.13 Each (inc. VAT)
1
AED 261.08
AED 261.08 Each (ex VAT)
AED 274.13
AED 274.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 261.08 |
| 5 - 9 | AED 253.26 |
| 10 - 24 | AED 245.44 |
| 25 - 49 | AED 238.77 |
| 50+ | AED 234.52 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
60W
Input Voltage Nominal
9 → 36 V dc
Output Current
5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Length
128mm
Width
60mm
Depth
25mm
Railway Approved
Yes
Series
RSD-60
Load Regulation
±0.3%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
China

