MEAN WELL RSD-60 DC-DC Converter, 24V dc/ 2.5A Output, 18 → 72 V dc Input, 60W, Chassis Mount, +70°C Max Temp

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
18 → 72 V dc
Power Rating
60W
Input Voltage Nominal
18 → 72 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Width
60mm
Depth
25mm
Length
128mm
Railway Approved
Yes
Series
RSD-60
Load Regulation
±0.2%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
China
AED 216.82
AED 216.82 Each (ex VAT)
AED 227.66
AED 227.66 Each (inc. VAT)
1
AED 216.82
AED 216.82 Each (ex VAT)
AED 227.66
AED 227.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 216.82 |
5 - 9 | AED 210.32 |
10 - 24 | AED 205.70 |
25 - 49 | AED 200.29 |
50+ | AED 196.72 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
18 → 72 V dc
Power Rating
60W
Input Voltage Nominal
18 → 72 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Width
60mm
Depth
25mm
Length
128mm
Railway Approved
Yes
Series
RSD-60
Load Regulation
±0.2%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
China