MEAN WELL Switching Power Supply, RSP-1000-15, 15V dc, 50A, 750W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 678-3868Brand: MEAN WELLManufacturers Part No.: RSP-1000-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

50A

Power Rating

750W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

295mm

Width

127mm

Depth

41mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

2kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

RSP-1000 Series Universal Input, Single Outputs

High efficiency, long life and high reliability
1U low profile
High power density
5V/0.5A auxiliary power
Built-in dual fans
DC OK signal
Remote sense
Remote ON-OFF control
Current sharing up to 3000W (2+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM4 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

AED 1,236.16

AED 1,236.16 Each (ex VAT)

AED 1,297.97

AED 1,297.97 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1000-15, 15V dc, 50A, 750W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

AED 1,236.16

AED 1,236.16 Each (ex VAT)

AED 1,297.97

AED 1,297.97 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1000-15, 15V dc, 50A, 750W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,236.16
5 - 9AED 1,201.20
10 - 24AED 1,183.19
25 - 49AED 1,164.08
50+AED 1,143.92

Technical Document

Specifications

Output Voltage

15V dc

Output Current

50A

Power Rating

750W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

295mm

Width

127mm

Depth

41mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

2kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

RSP-1000 Series Universal Input, Single Outputs

High efficiency, long life and high reliability
1U low profile
High power density
5V/0.5A auxiliary power
Built-in dual fans
DC OK signal
Remote sense
Remote ON-OFF control
Current sharing up to 3000W (2+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM4 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950-1, UL 60950-1