Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, RSP-1500-12, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 644-8341Brand: MEAN WELLManufacturers Part No.: RSP-1500-12Distrelec Article No.: 16905967
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Distrelec Product Id

16905967

Country of Origin

Taiwan, Province Of China

Product details

RSP-1500 Series Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

AED 2,406.28

AED 2,406.28 Each (ex VAT)

AED 2,526.59

AED 2,526.59 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1500-12, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V

AED 2,406.28

AED 2,406.28 Each (ex VAT)

AED 2,526.59

AED 2,526.59 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1500-12, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,406.28
5 - 9AED 2,346.12
10 - 24AED 2,301.08
25+AED 2,275.93

Technical Document

Specifications

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Distrelec Product Id

16905967

Country of Origin

Taiwan, Province Of China

Product details

RSP-1500 Series Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950