MEAN WELL Switching Power Supply, RSP-1600-24, 24V dc, 67A, 1.6kW, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 140-8092Brand: MEAN WELLManufacturers Part No.: RSP-1600-24Distrelec Article No.: 30372505
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

67A

Power Rating

1.6kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Surface Mount

Package Type

Enclosed

Length

300mm

Width

85mm

Depth

41mm

Efficiency

91.5%

Minimum Temperature

-30°C

Weight

1.8kg

Maximum Temperature

+70°C

Distrelec Product Id

30372505

Stock information temporarily unavailable.

AED 2,257.60

AED 2,257.60 Each (ex VAT)

AED 2,370.48

AED 2,370.48 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1600-24, 24V dc, 67A, 1.6kW, 1 Output, 127 → 370 V dc, 90 → 264 V

AED 2,257.60

AED 2,257.60 Each (ex VAT)

AED 2,370.48

AED 2,370.48 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-1600-24, 24V dc, 67A, 1.6kW, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

67A

Power Rating

1.6kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Surface Mount

Package Type

Enclosed

Length

300mm

Width

85mm

Depth

41mm

Efficiency

91.5%

Minimum Temperature

-30°C

Weight

1.8kg

Maximum Temperature

+70°C

Distrelec Product Id

30372505