Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, RSP-2400-24, 24V dc, 100A, 2.4kW, 1 Output, 180 → 264 V ac, 254 → 370 V

RS Stock No.: 705-9872Brand: MEAN WELLManufacturers Part No.: RSP-2400-24Distrelec Article No.: 16905971
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

100A

Power Rating

2.4kW

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

177.8mm

Depth

63.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

3.3kg

Maximum Temperature

+70°C

Distrelec Product Id

16905971

Country of Origin

Taiwan, Province Of China

Product details

RSP- 2400 Series Single Output Power Supply

AC input 180 → 264VAC
AC input active surge current limiting
High efficiency up to 91%
Built-in active PFC function,PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature, Fan alarm
Forced air cooling by built-in DC with fan speed control function
Output voltage can be trimmed between 20 → 110% of the rated output voltage
High power density 12.5W/inch
Current sharing up to 2 units
Alarm signal output (relay contact and TTL signal)
Built-in 12V/0.1A auxiliary output for remote control
Built-in remote ON-OFF control
Built-in remote sense function

Standards

UL60950-1, EN60950-1

Stock information temporarily unavailable.

AED 3,261.82

AED 3,261.82 Each (ex VAT)

AED 3,424.91

AED 3,424.91 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-2400-24, 24V dc, 100A, 2.4kW, 1 Output, 180 → 264 V ac, 254 → 370 V

AED 3,261.82

AED 3,261.82 Each (ex VAT)

AED 3,424.91

AED 3,424.91 Each (inc. VAT)

MEAN WELL Switching Power Supply, RSP-2400-24, 24V dc, 100A, 2.4kW, 1 Output, 180 → 264 V ac, 254 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 3,261.82
5 - 9AED 3,180.24
10 - 24AED 3,102.17
25 - 49AED 3,068.00
50+AED 2,871.38

Technical Document

Specifications

Output Voltage

24V dc

Output Current

100A

Power Rating

2.4kW

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

177.8mm

Depth

63.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

3.3kg

Maximum Temperature

+70°C

Distrelec Product Id

16905971

Country of Origin

Taiwan, Province Of China

Product details

RSP- 2400 Series Single Output Power Supply

AC input 180 → 264VAC
AC input active surge current limiting
High efficiency up to 91%
Built-in active PFC function,PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature, Fan alarm
Forced air cooling by built-in DC with fan speed control function
Output voltage can be trimmed between 20 → 110% of the rated output voltage
High power density 12.5W/inch
Current sharing up to 2 units
Alarm signal output (relay contact and TTL signal)
Built-in 12V/0.1A auxiliary output for remote control
Built-in remote ON-OFF control
Built-in remote sense function

Standards

UL60950-1, EN60950-1