Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
400A
Power Rating
9.6kW
Number of Outputs
1
Input Voltage
196 → 305 V ac, 340 → 530V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
540mm
Width
424mm
Depth
83.5mm
Efficiency
89%
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Product details
Mean Well RST-1000 Series 1000W AC-DC Enclosed Switch Mode Power Supply
The Mean Well RST-1000 is a series of single output industrial switch mode power supplies, with built-in active PFC function and wide range 3-phase AC input, providing outputs of 24 and 48 Vdc, the most frequently-used DC voltage in the industrial application field. The RST-1000 has an high efficiency of up to 91% and thanks to the built-in fan can provide full load output under 50°C ambient temperature. Other features of this industrial power supply are the remote sense function, the remote ON/OFF control, the 12V/0.1A auxiliary power, the alarm signal output for AC fail, DC ok, fan fail and over temperature protection. Ideal applications of the RST-1000 switch mode power supply are in automation equipments, industrial control equipments, laser engravers, telecommunication systems and any applications which need high operating power.
3-phase AC input
Built-in active PFC function
High efficiency up to 91%
Output Voltage can be trimmed 20∼120% by 1∼6Vdc external control signal
Output current can be trimmed 20∼100% by 1∼5VDC external control signal
Current sharing up to 2 units
Forced air cooling by built-in fan with speed control function
Built-in remote ON/OFF control and remote sense function
Alarm signal output: AC fail, DC OK, fan fail, over temperature protection
Built-in 12V/0.1A auxiliary output for remote control
Short circuit / Over voltage / Over temperature / Overload protections
Approvals
UL/TUV/EN
Standards
UL60950-1, TUV EN60950-1
Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies
AED 16,206.91
AED 16,206.91 Each (ex VAT)
AED 17,017.26
AED 17,017.26 Each (inc. VAT)
1
AED 16,206.91
AED 16,206.91 Each (ex VAT)
AED 17,017.26
AED 17,017.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 16,206.91 |
5 - 9 | AED 15,402.87 |
10 - 24 | AED 14,853.04 |
25 - 49 | AED 14,405.21 |
50+ | AED 14,176.42 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
400A
Power Rating
9.6kW
Number of Outputs
1
Input Voltage
196 → 305 V ac, 340 → 530V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
540mm
Width
424mm
Depth
83.5mm
Efficiency
89%
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Product details
Mean Well RST-1000 Series 1000W AC-DC Enclosed Switch Mode Power Supply
The Mean Well RST-1000 is a series of single output industrial switch mode power supplies, with built-in active PFC function and wide range 3-phase AC input, providing outputs of 24 and 48 Vdc, the most frequently-used DC voltage in the industrial application field. The RST-1000 has an high efficiency of up to 91% and thanks to the built-in fan can provide full load output under 50°C ambient temperature. Other features of this industrial power supply are the remote sense function, the remote ON/OFF control, the 12V/0.1A auxiliary power, the alarm signal output for AC fail, DC ok, fan fail and over temperature protection. Ideal applications of the RST-1000 switch mode power supply are in automation equipments, industrial control equipments, laser engravers, telecommunication systems and any applications which need high operating power.
3-phase AC input
Built-in active PFC function
High efficiency up to 91%
Output Voltage can be trimmed 20∼120% by 1∼6Vdc external control signal
Output current can be trimmed 20∼100% by 1∼5VDC external control signal
Current sharing up to 2 units
Forced air cooling by built-in fan with speed control function
Built-in remote ON/OFF control and remote sense function
Alarm signal output: AC fail, DC OK, fan fail, over temperature protection
Built-in 12V/0.1A auxiliary output for remote control
Short circuit / Over voltage / Over temperature / Overload protections
Approvals
UL/TUV/EN
Standards
UL60950-1, TUV EN60950-1