Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, RST-5000-48, 48V dc, 105A, 5kW, 1 Output, 196 → 305 V ac, 340 → 530 V

RS Stock No.: 816-3904Brand: MEAN WELLManufacturers Part No.: RST-5000-48Distrelec Article No.: 30366710
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

105A

Power Rating

5kW

Number of Outputs

1

Input Voltage

196 → 305 V ac, 340 → 530 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

460mm

Width

211mm

Depth

83.5mm

Efficiency

91%

Minimum Temperature

-30°C

Weight

10kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

Mean Well RST-5000 Series 5000W AC-DC Enclosed Switch Mode Power Supply

The Mean Well RST-5000 is a series of single output industrial switch mode power supplies, with built-in PFC function and wide range 3-phase AC input, providing outputs of 24 and 48 Vdc, the most frequently-used DC voltage in the industrial application field. The RST-5000 has an high efficiency of up to 91% and thanks to the built-in fan can provide full load output under 50°C ambient temperature. Other features of this industrial power supply are the remote sense function, the remote ON/OFF control, the 12V/0.1A auxiliary power, the alarm signal output for AC fail, DC ok, fan fail and over temperature protection. Ideal applications of the RST-5000 switch mode power supply are in automation equipments, industrial control equipments, laser engravers, telecommunication systems and any applications which need high operating power.

3-phase AC input
Built-in active PFC function
High efficiency up to 91%
Output Voltage can be trimmed 20∼120% of rated voltage by 1∼6VDC external control signal
Output current can be trimmed 20∼100% of rated current by 1∼5VDC external control signal
Built-in parallel function
Forced air cooling by built-in fan with speed control function
Built-in remote ON/OFF control and remote sense function
Alarm signal output: AC fail, DC OK, fan fail, over temperature protection
Built-in 12V/0.1A auxiliary output for remote control
Short circuit / Over voltage / Over temperature / Overload protections

Approvals

UL/CUL/TUV/CB/CE

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,202.74

AED 7,202.74 Each (ex VAT)

AED 7,562.88

AED 7,562.88 Each (inc. VAT)

MEAN WELL Switching Power Supply, RST-5000-48, 48V dc, 105A, 5kW, 1 Output, 196 → 305 V ac, 340 → 530 V

AED 7,202.74

AED 7,202.74 Each (ex VAT)

AED 7,562.88

AED 7,562.88 Each (inc. VAT)

MEAN WELL Switching Power Supply, RST-5000-48, 48V dc, 105A, 5kW, 1 Output, 196 → 305 V ac, 340 → 530 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 7,202.74
5 - 9AED 6,986.65
10 - 24AED 6,864.95
25 - 49AED 6,753.70
50+AED 6,636.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Output Current

105A

Power Rating

5kW

Number of Outputs

1

Input Voltage

196 → 305 V ac, 340 → 530 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

460mm

Width

211mm

Depth

83.5mm

Efficiency

91%

Minimum Temperature

-30°C

Weight

10kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

Mean Well RST-5000 Series 5000W AC-DC Enclosed Switch Mode Power Supply

The Mean Well RST-5000 is a series of single output industrial switch mode power supplies, with built-in PFC function and wide range 3-phase AC input, providing outputs of 24 and 48 Vdc, the most frequently-used DC voltage in the industrial application field. The RST-5000 has an high efficiency of up to 91% and thanks to the built-in fan can provide full load output under 50°C ambient temperature. Other features of this industrial power supply are the remote sense function, the remote ON/OFF control, the 12V/0.1A auxiliary power, the alarm signal output for AC fail, DC ok, fan fail and over temperature protection. Ideal applications of the RST-5000 switch mode power supply are in automation equipments, industrial control equipments, laser engravers, telecommunication systems and any applications which need high operating power.

3-phase AC input
Built-in active PFC function
High efficiency up to 91%
Output Voltage can be trimmed 20∼120% of rated voltage by 1∼6VDC external control signal
Output current can be trimmed 20∼100% of rated current by 1∼5VDC external control signal
Built-in parallel function
Forced air cooling by built-in fan with speed control function
Built-in remote ON/OFF control and remote sense function
Alarm signal output: AC fail, DC OK, fan fail, over temperature protection
Built-in 12V/0.1A auxiliary output for remote control
Short circuit / Over voltage / Over temperature / Overload protections

Approvals

UL/CUL/TUV/CB/CE

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more