MEAN WELL Switching Power Supply, RT-125D, 5 V dc, 12 V dc, 24 V dc, 2A, 136W, Triple Output, 176 → 264 V ac,

RS Stock No.: 413-639Brand: MEAN WELLManufacturers Part No.: RT-125DDistrelec Article No.: 11038947
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, 12 V dc, 24 V dc

Output Current

2 A, 3 A, 8A

Power Rating

136W

Number of Outputs

3

Input Voltage

176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

98mm

Depth

38mm

Efficiency

82%

Minimum Temperature

-25°C

Weight

700g

Maximum Temperature

+70°C

Country of Origin

China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 254.36

AED 254.36 Each (ex VAT)

AED 267.08

AED 267.08 Each (inc. VAT)

MEAN WELL Switching Power Supply, RT-125D, 5 V dc, 12 V dc, 24 V dc, 2A, 136W, Triple Output, 176 → 264 V ac,

AED 254.36

AED 254.36 Each (ex VAT)

AED 267.08

AED 267.08 Each (inc. VAT)

MEAN WELL Switching Power Supply, RT-125D, 5 V dc, 12 V dc, 24 V dc, 2A, 136W, Triple Output, 176 → 264 V ac,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 254.36
5 - 9AED 252.10
10 - 24AED 249.69
25 - 49AED 247.12
50+AED 232.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5 V dc, 12 V dc, 24 V dc

Output Current

2 A, 3 A, 8A

Power Rating

136W

Number of Outputs

3

Input Voltage

176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

98mm

Depth

38mm

Efficiency

82%

Minimum Temperature

-25°C

Weight

700g

Maximum Temperature

+70°C

Country of Origin

China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more