Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Encapsulated Linear Power Supply, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output, 1.4A

RS Stock No.: 740-4991Brand: MEAN WELLManufacturers Part No.: SCP-35-24Distrelec Article No.: 30157007
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Output Voltage

27.6V dc

Output Current

1.4A

Embedded

Yes

Number of Outputs

1

Power Rating

38.6W

Length

99mm

Width

97mm

Depth

36mm

Mounting Type

Encapsulated

Efficiency

86%

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

200mV Pk-Pk

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Weight

393g

Product details

SCP Series Single Output Switching Power Supply

Switch mode single output switching security power supplies with universal AC input at full range. Suitable applications for these switch mode single output switching security power supplies include security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.

Universal AC input at full range
Short circuit, overload, over voltage and battery polarity (by fuse) protection
Cooling by free air convection
100% full load burn-in test
LED indicator for power on
No load power consumption <0.75W
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, CB

Standards

UL60950-1, CB(IEC60950-1),CCC GB4943 approved (35W and 75W model)
UL60950-1, CB(IEC60950-1) approved (50W model)

Stock information temporarily unavailable.

AED 128.78

AED 128.78 Each (ex VAT)

AED 135.22

AED 135.22 Each (inc. VAT)

MEAN WELL Encapsulated Linear Power Supply, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output, 1.4A

AED 128.78

AED 128.78 Each (ex VAT)

AED 135.22

AED 135.22 Each (inc. VAT)

MEAN WELL Encapsulated Linear Power Supply, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output, 1.4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 128.78
5 - 9AED 127.73
10 - 24AED 126.47
25 - 49AED 125.16
50+AED 117.70

Technical Document

Specifications

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Output Voltage

27.6V dc

Output Current

1.4A

Embedded

Yes

Number of Outputs

1

Power Rating

38.6W

Length

99mm

Width

97mm

Depth

36mm

Mounting Type

Encapsulated

Efficiency

86%

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

200mV Pk-Pk

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Weight

393g

Product details

SCP Series Single Output Switching Power Supply

Switch mode single output switching security power supplies with universal AC input at full range. Suitable applications for these switch mode single output switching security power supplies include security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.

Universal AC input at full range
Short circuit, overload, over voltage and battery polarity (by fuse) protection
Cooling by free air convection
100% full load burn-in test
LED indicator for power on
No load power consumption <0.75W
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, CB

Standards

UL60950-1, CB(IEC60950-1),CCC GB4943 approved (35W and 75W model)
UL60950-1, CB(IEC60950-1) approved (50W model)