MEAN WELL DC-DC Converter, 24V dc/ 4.2A Output, 19 → 36 V dc Input, 100W, Chassis Mount, +60°C Max Temp -10°C

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
19 → 36 V dc
Power Rating
100W
Input Voltage Nominal
24 V dc
Output Current
4.2A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
23 → 30V
Isolation Voltage
1.5kV ac
Width
98mm
Length
199mm
Depth
38mm
Load Regulation
±0.2%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Efficiency
78%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16906143
Country of Origin
China
Product details
SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
AED 243.85
AED 243.85 Each (ex VAT)
AED 256.04
AED 256.04 Each (inc. VAT)
1
AED 243.85
AED 243.85 Each (ex VAT)
AED 256.04
AED 256.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 243.85 |
5 - 9 | AED 241.65 |
10 - 24 | AED 239.25 |
25 - 49 | AED 236.75 |
50+ | AED 222.25 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
19 → 36 V dc
Power Rating
100W
Input Voltage Nominal
24 V dc
Output Current
4.2A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
23 → 30V
Isolation Voltage
1.5kV ac
Width
98mm
Length
199mm
Depth
38mm
Load Regulation
±0.2%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Efficiency
78%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16906143
Country of Origin
China
Product details
SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation