MEAN WELL DC-DC Converter, 12V dc/ 16.7A Output, 19 → 36 V dc Input, 200W, Chassis Mount, +60°C Max Temp -20°C

RS Stock No.: 678-3603Brand: MEAN WELLManufacturers Part No.: SD-200B-12Distrelec Article No.: 16926192
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

19 → 36 V dc

Power Rating

200W

Input Voltage Nominal

24 V dc

Output Current

16.7A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 16V

Isolation Voltage

1.5kV ac

Width

115mm

Depth

50mm

Length

215mm

Load Regulation

±1%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Minimum Temperature

-20°C

Efficiency

82%

Distrelec Product Id

16926192

Product details

SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Features

  • High reliability

  • Wide 2:1 input voltage range

  • Regulated outputs

  • Easy installation - screw terminals

  • Adjustable output voltage

  • EMC meets EN 55022 Class B

  • LED power-on indicator

  • Short circuit, overload and overvoltage protection

  • 1.5kV input / output isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 405.46

AED 405.46 Each (ex VAT)

AED 425.73

AED 425.73 Each (inc. VAT)

MEAN WELL DC-DC Converter, 12V dc/ 16.7A Output, 19 → 36 V dc Input, 200W, Chassis Mount, +60°C Max Temp -20°C

AED 405.46

AED 405.46 Each (ex VAT)

AED 425.73

AED 425.73 Each (inc. VAT)

MEAN WELL DC-DC Converter, 12V dc/ 16.7A Output, 19 → 36 V dc Input, 200W, Chassis Mount, +60°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

19 → 36 V dc

Power Rating

200W

Input Voltage Nominal

24 V dc

Output Current

16.7A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 16V

Isolation Voltage

1.5kV ac

Width

115mm

Depth

50mm

Length

215mm

Load Regulation

±1%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Minimum Temperature

-20°C

Efficiency

82%

Distrelec Product Id

16926192

Product details

SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Features

  • High reliability

  • Wide 2:1 input voltage range

  • Regulated outputs

  • Easy installation - screw terminals

  • Adjustable output voltage

  • EMC meets EN 55022 Class B

  • LED power-on indicator

  • Short circuit, overload and overvoltage protection

  • 1.5kV input / output isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more