MEAN WELL DC-DC Converter, 48V dc/ 4.2A Output, 36 → 72 V dc Input, 200W, Chassis Mount, +60°C Max Temp -20°C

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Input Voltage Range
36 → 72 V dc
Power Rating
200W
Input Voltage Nominal
48 V dc
Output Current
4.2A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
43 → 53V
Isolation Voltage
1.5kV ac
Width
115mm
Depth
50mm
Length
215mm
Load Regulation
±1%
Minimum Temperature
-20°C
Efficiency
86%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Country of Origin
China
Product details
SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter
Features
- High reliability
- Wide 2:1 input voltage range
- Regulated outputs
- Easy installation - screw terminals
- Adjustable output voltage
- EMC meets EN 55022 Class B
- LED power-on indicator
- Short circuit, overload and overvoltage protection
- 1.5kV input / output isolation
AED 581.75
AED 581.75 Each (ex VAT)
AED 610.84
AED 610.84 Each (inc. VAT)
1
AED 581.75
AED 581.75 Each (ex VAT)
AED 610.84
AED 610.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 581.75 |
5 - 9 | AED 570.46 |
10 - 24 | AED 564.74 |
25 - 49 | AED 558.70 |
50+ | AED 523.69 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Input Voltage Range
36 → 72 V dc
Power Rating
200W
Input Voltage Nominal
48 V dc
Output Current
4.2A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
43 → 53V
Isolation Voltage
1.5kV ac
Width
115mm
Depth
50mm
Length
215mm
Load Regulation
±1%
Minimum Temperature
-20°C
Efficiency
86%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Country of Origin
China
Product details
SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter
Features
- High reliability
- Wide 2:1 input voltage range
- Regulated outputs
- Easy installation - screw terminals
- Adjustable output voltage
- EMC meets EN 55022 Class B
- LED power-on indicator
- Short circuit, overload and overvoltage protection
- 1.5kV input / output isolation