Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL DC-DC Converter, 24V dc/ 2.1A Output, 19 → 36 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min

RS Stock No.: 678-3571Brand: MEAN WELLManufacturers Part No.: SD-50B-24Distrelec Article No.: 16906119
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

19 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

2.1A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

23 → 30V

Isolation Voltage

1.5kV ac

Width

97mm

Depth

38mm

Length

159mm

Load Regulation

±0.2%

Minimum Temperature

-10°C

Efficiency

80%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16906119

Country of Origin

Taiwan, Province Of China

Product details

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 213.20

AED 213.20 Each (ex VAT)

AED 223.86

AED 223.86 Each (inc. VAT)

MEAN WELL DC-DC Converter, 24V dc/ 2.1A Output, 19 → 36 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min

AED 213.20

AED 213.20 Each (ex VAT)

AED 223.86

AED 223.86 Each (inc. VAT)

MEAN WELL DC-DC Converter, 24V dc/ 2.1A Output, 19 → 36 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 213.20
5 - 9AED 211.26
10 - 24AED 209.21
25 - 49AED 206.96
50+AED 194.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

19 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

2.1A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

23 → 30V

Isolation Voltage

1.5kV ac

Width

97mm

Depth

38mm

Length

159mm

Load Regulation

±0.2%

Minimum Temperature

-10°C

Efficiency

80%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16906119

Country of Origin

Taiwan, Province Of China

Product details

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more