MEAN WELL LED Driver, 24V Output, 50.4W Output, 2.1A Output

RS Stock No.: 207-7595Brand: MEAN WELLManufacturers Part No.: SLD-50-24Distrelec Article No.: 30161038
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

50.4W

Output Current

2.1A

Dimmable

No

Input Voltage

110 → 305 V ac, 155 → 431 V ac

LED Driver Type

LED Driver

Series

SLD-50

Distrelec Product Id

30161038

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 136.92

AED 136.92 Each (ex VAT)

AED 143.77

AED 143.77 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 50.4W Output, 2.1A Output

AED 136.92

AED 136.92 Each (ex VAT)

AED 143.77

AED 143.77 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 50.4W Output, 2.1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 136.92
10 - 24AED 133.35
25 - 49AED 132.46
50 - 99AED 132.40
100+AED 130.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

50.4W

Output Current

2.1A

Dimmable

No

Input Voltage

110 → 305 V ac, 155 → 431 V ac

LED Driver Type

LED Driver

Series

SLD-50

Distrelec Product Id

30161038

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more