Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mean Well Switching Power Supply, SP-100-24, 24V dc, 4.2A, 100.8W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 678-3809Brand: Mean WellManufacturers Part No.: SP-100-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

99mm

Depth

45mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

660g

Maximum Temperature

+60°C

Country of Origin

China

Product details

SPC-100 Series Single Output with PFC Function

Universal AC input / full range
Built-in active PFC function, PF>0.93
Protections: Short circuit, Overload, Over voltage
Built-in constant current limiting circuit
LED indicator for power on
100% full load burn-in test
Fixed switching frequency at PFC:67KHz PWM:134KHz

Approvals

UL, TUV, CB.

Stock information temporarily unavailable.

AED 263.55

AED 263.55 Each (ex VAT)

AED 276.73

AED 276.73 Each (inc. VAT)

Mean Well Switching Power Supply, SP-100-24, 24V dc, 4.2A, 100.8W, 1 Output, 120 → 370 V dc, 85 → 264 V

AED 263.55

AED 263.55 Each (ex VAT)

AED 276.73

AED 276.73 Each (inc. VAT)

Mean Well Switching Power Supply, SP-100-24, 24V dc, 4.2A, 100.8W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 263.55
5 - 9AED 261.19
10 - 24AED 258.72
25 - 49AED 255.99
50+AED 240.45

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

99mm

Depth

45mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

660g

Maximum Temperature

+60°C

Country of Origin

China

Product details

SPC-100 Series Single Output with PFC Function

Universal AC input / full range
Built-in active PFC function, PF>0.93
Protections: Short circuit, Overload, Over voltage
Built-in constant current limiting circuit
LED indicator for power on
100% full load burn-in test
Fixed switching frequency at PFC:67KHz PWM:134KHz

Approvals

UL, TUV, CB.