Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
3.2A
Power Rating
153.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
84%
Minimum Temperature
-10°C
Weight
760g
Maximum Temperature
+60°C
Product details
SP-150 Series Single Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
AED 330.91
AED 330.91 Each (ex VAT)
AED 347.46
AED 347.46 Each (inc. VAT)
1
AED 330.91
AED 330.91 Each (ex VAT)
AED 347.46
AED 347.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 330.91 |
5 - 9 | AED 326.44 |
10 - 24 | AED 321.72 |
25 - 49 | AED 316.68 |
50+ | AED 311.38 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
3.2A
Power Rating
153.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
84%
Minimum Temperature
-10°C
Weight
760g
Maximum Temperature
+60°C
Product details
SP-150 Series Single Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1