Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
13.4A
Power Rating
201W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
850g
Maximum Temperature
+60°C
Product details
SP-200 Series and SP-300 Series, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950
AED 338.73
AED 338.73 Each (ex VAT)
AED 355.67
AED 355.67 Each (inc. VAT)
1
AED 338.73
AED 338.73 Each (ex VAT)
AED 355.67
AED 355.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 338.73 |
5 - 9 | AED 335.68 |
10 - 24 | AED 332.43 |
25 - 49 | AED 328.91 |
50+ | AED 308.96 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
13.4A
Power Rating
201W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
850g
Maximum Temperature
+60°C
Product details
SP-200 Series and SP-300 Series, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950