Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mean Well Embedded Switch Mode Power Supply SMPS, SP-240-12RS, 12V dc, 20A, 240W, 1 Output, 124 → 370 V dc, 88

RS Stock No.: 705-9822Brand: MEAN WELLManufacturers Part No.: SP-240-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

190mm

Width

93mm

Depth

50mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

800g

Maximum Temperature

+70°C

Country of Origin

China

Product details

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

AED 520.46

AED 520.46 Each (ex VAT)

AED 546.48

AED 546.48 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-240-12RS, 12V dc, 20A, 240W, 1 Output, 124 → 370 V dc, 88

AED 520.46

AED 520.46 Each (ex VAT)

AED 546.48

AED 546.48 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, SP-240-12RS, 12V dc, 20A, 240W, 1 Output, 124 → 370 V dc, 88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 520.46
5 - 9AED 494.45
10 - 24AED 475.24
25 - 49AED 456.80
50+AED 437.65

Technical Document

Specifications

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

190mm

Width

93mm

Depth

50mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

800g

Maximum Temperature

+70°C

Country of Origin

China

Product details

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950