Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Mean Well Embedded Switch Mode Power Supply SMPS, SPV-1500-12RS, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc,

RS Stock No.: 705-9863Brand: Mean WellManufacturers Part No.: SPV-1500-12RS
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

86.5%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SPV-1500-12RS, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc,

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SPV-1500-12RS, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

86.5%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China