Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mean Well Embedded Switch Mode Power Supply SMPS, SPV-1500-48RS, 48V dc, 32A, 1.5kW, 1 Output, 127 → 370 V dc,

RS Stock No.: 705-9860Brand: Mean WellManufacturers Part No.: SPV-1500-48RS
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

32A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SPV-1500-48RS, 48V dc, 32A, 1.5kW, 1 Output, 127 → 370 V dc,

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SPV-1500-48RS, 48V dc, 32A, 1.5kW, 1 Output, 127 → 370 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

32A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China