Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 480 → 780V dc ac, dc Input, 48V dc dc

RS Stock No.: 181-7015Brand: MEAN WELLManufacturers Part No.: TDR-240-48Distrelec Article No.: 30307937
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TDR

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

340 → 550 V ac / 480 → 780V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

5A

Power Rating

240W

Dimensions

63 x 113.5 x 125.2mm

Width

63mm

Depth

114mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Efficiency

92%

Ripple And Noise

120mV Pk-Pk

MTBF

515.4kh

Output Voltage Adjustment Range

48 → 55V

Load Regulation

±1%

Special Features

3 Year Warranty, 63 mm Slim Width, Cooling by Free Air Convection

Standards Met

CE Certified, EN 61558, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61204-3, UL Listed

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 539.72

AED 539.72 Each (ex VAT)

AED 566.71

AED 566.71 Each (inc. VAT)

MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 480 → 780V dc ac, dc Input, 48V dc dc

AED 539.72

AED 539.72 Each (ex VAT)

AED 566.71

AED 566.71 Each (inc. VAT)

MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 480 → 780V dc ac, dc Input, 48V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

TDR

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

340 → 550 V ac / 480 → 780V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

5A

Power Rating

240W

Dimensions

63 x 113.5 x 125.2mm

Width

63mm

Depth

114mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Efficiency

92%

Ripple And Noise

120mV Pk-Pk

MTBF

515.4kh

Output Voltage Adjustment Range

48 → 55V

Load Regulation

±1%

Special Features

3 Year Warranty, 63 mm Slim Width, Cooling by Free Air Convection

Standards Met

CE Certified, EN 61558, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61204-3, UL Listed

Maximum Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more