Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Pure Sine Wave 3000W Power Inverter, 21 → 30V dc Input, 230V ac Output

RS Stock No.: 721-2392Brand: MEAN WELLManufacturers Part No.: TN-3000-224B
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

3000W

Output Power Intermittent

3450 W, 4500 W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Schuko Socket

Efficiency

91%

MTBF

90000h

Output Current

60A

Length

466.8mm

Width

283.5mm

Depth

100mm

Weight

12.9kg

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well - True Sine Wave 3000W, 3 Pin UK & Schuko Output Sockets

3000 W true sine wave AC-DC inverter with built in solar and AC charger. These true sine wave AC-DC inverters have a selectable UPS and energy saving mode, a standby saving mode and offer a high surge power of up to 6000W. Suitable applications for these true sine wave AC-DC inverters include home applicances, power tools, office and portable equipment and vehicles.

True sine wave output (THD <3%)
Built in solar and AC charger
Selectable UPS mode and energy saving mode
Front panel indication of operation status
Thermostatically controlled cooling fan
Standby saving mode to conserve energy for loads ≤ 5 W
High efficiency of up to 92%
Protection: battery low alarm, battery low shutdown, overvoltage, over temperature, output short, input polarity reverse, overload, AC circuit breaker
'E' approval for vehicle applications
EMC compliance to EN55022 class A

Standards

LVD EN60950-1

Stock information temporarily unavailable.

AED 5,050.66

AED 5,050.66 Each (ex VAT)

AED 5,303.19

AED 5,303.19 Each (inc. VAT)

MEAN WELL Pure Sine Wave 3000W Power Inverter, 21 → 30V dc Input, 230V ac Output

AED 5,050.66

AED 5,050.66 Each (ex VAT)

AED 5,303.19

AED 5,303.19 Each (inc. VAT)

MEAN WELL Pure Sine Wave 3000W Power Inverter, 21 → 30V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

3000W

Output Power Intermittent

3450 W, 4500 W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Schuko Socket

Efficiency

91%

MTBF

90000h

Output Current

60A

Length

466.8mm

Width

283.5mm

Depth

100mm

Weight

12.9kg

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well - True Sine Wave 3000W, 3 Pin UK & Schuko Output Sockets

3000 W true sine wave AC-DC inverter with built in solar and AC charger. These true sine wave AC-DC inverters have a selectable UPS and energy saving mode, a standby saving mode and offer a high surge power of up to 6000W. Suitable applications for these true sine wave AC-DC inverters include home applicances, power tools, office and portable equipment and vehicles.

True sine wave output (THD <3%)
Built in solar and AC charger
Selectable UPS mode and energy saving mode
Front panel indication of operation status
Thermostatically controlled cooling fan
Standby saving mode to conserve energy for loads ≤ 5 W
High efficiency of up to 92%
Protection: battery low alarm, battery low shutdown, overvoltage, over temperature, output short, input polarity reverse, overload, AC circuit breaker
'E' approval for vehicle applications
EMC compliance to EN55022 class A

Standards

LVD EN60950-1