Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±15 V dc
Output Current
4.5 A, 15 A, 600 mA
Power Rating
151.5W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
77%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
900g
Product details
TP-150 Series Triple Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
AED 516.34
AED 516.34 Each (ex VAT)
AED 542.16
AED 542.16 Each (inc. VAT)
1
AED 516.34
AED 516.34 Each (ex VAT)
AED 542.16
AED 542.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 516.34 |
5 - 9 | AED 507.41 |
10 - 24 | AED 502.37 |
25 - 49 | AED 496.96 |
50+ | AED 465.83 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±15 V dc
Output Current
4.5 A, 15 A, 600 mA
Power Rating
151.5W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
77%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
900g
Product details
TP-150 Series Triple Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1