Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, UHP-200-24, 24V dc, 8.4A, 201.6W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 174-8126Brand: MEAN WELLManufacturers Part No.: UHP-200-24Distrelec Article No.: 30134203
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.4A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

194mm

Width

55mm

Depth

26mm

Efficiency

94%

Minimum Temperature

-30°C

Weight

468g

Maximum Temperature

+70°C

Distrelec Product Id

30134203

Country of Origin

China

Stock information temporarily unavailable.

AED 215.67

AED 215.67 Each (ex VAT)

AED 226.45

AED 226.45 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200-24, 24V dc, 8.4A, 201.6W, 1 Output, 127 → 370 V dc, 90 → 264 V

AED 215.67

AED 215.67 Each (ex VAT)

AED 226.45

AED 226.45 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200-24, 24V dc, 8.4A, 201.6W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 215.67
5 - 9AED 212.73
10 - 24AED 209.68
25 - 49AED 206.38
50+AED 202.86

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.4A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

194mm

Width

55mm

Depth

26mm

Efficiency

94%

Minimum Temperature

-30°C

Weight

468g

Maximum Temperature

+70°C

Distrelec Product Id

30134203

Country of Origin

China