MEAN WELL Switching Power Supply, UHP-200-48, 48V dc, 4.2A, 201.6W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 174-8128Brand: MEAN WELLManufacturers Part No.: UHP-200-48Distrelec Article No.: 30134207
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

4.2A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

194mm

Width

55mm

Depth

26mm

Efficiency

94%

Minimum Temperature

-30°C

Weight

468g

Maximum Temperature

+70°C

Distrelec Product Id

30134207

Country of Origin

China

Stock information temporarily unavailable.

AED 312.74

AED 312.74 Each (ex VAT)

AED 328.38

AED 328.38 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200-48, 48V dc, 4.2A, 201.6W, 1 Output, 127 → 370 V dc, 90 → 264 V

AED 312.74

AED 312.74 Each (ex VAT)

AED 328.38

AED 328.38 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200-48, 48V dc, 4.2A, 201.6W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 312.74
5 - 9AED 303.76
10 - 24AED 299.20
25 - 49AED 291.43
50+AED 286.23

Technical Document

Specifications

Output Voltage

48V dc

Output Current

4.2A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

194mm

Width

55mm

Depth

26mm

Efficiency

94%

Minimum Temperature

-30°C

Weight

468g

Maximum Temperature

+70°C

Distrelec Product Id

30134207

Country of Origin

China