Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, UHP-200R-12, 12V dc, 16.7A, 200.4W, 1 Output, 127 → 370 V dc, 90 → 264

RS Stock No.: 174-8130Brand: MEAN WELLManufacturers Part No.: UHP-200R-12Distrelec Article No.: 30134212
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

16.7A

Power Rating

200.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

194mm

Width

55mm

Depth

26mm

Efficiency

93%

Minimum Temperature

-30°C

Weight

468g

Maximum Temperature

+70°C

Distrelec Product Id

30134212

Country of Origin

China

Stock information temporarily unavailable.

AED 336.20

AED 336.20 Each (ex VAT)

AED 353.01

AED 353.01 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200R-12, 12V dc, 16.7A, 200.4W, 1 Output, 127 → 370 V dc, 90 → 264

AED 336.20

AED 336.20 Each (ex VAT)

AED 353.01

AED 353.01 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200R-12, 12V dc, 16.7A, 200.4W, 1 Output, 127 → 370 V dc, 90 → 264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 336.20
5 - 9AED 326.20
10 - 24AED 317.45
25 - 49AED 309.10
50+AED 303.60

Technical Document

Specifications

Output Voltage

12V dc

Output Current

16.7A

Power Rating

200.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

194mm

Width

55mm

Depth

26mm

Efficiency

93%

Minimum Temperature

-30°C

Weight

468g

Maximum Temperature

+70°C

Distrelec Product Id

30134212

Country of Origin

China