MEAN WELL Switching Power Supply, UHP-200R-48, 48V dc, 4.2A, 201.6W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 174-8134Brand: MEAN WELLManufacturers Part No.: UHP-200R-48Distrelec Article No.: 30134214
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

4.2A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

194mm

Width

55mm

Depth

26mm

Efficiency

94%

Minimum Temperature

-30°C

Weight

468g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

AED 346.55

AED 346.55 Each (ex VAT)

AED 363.88

AED 363.88 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200R-48, 48V dc, 4.2A, 201.6W, 1 Output, 127 → 370 V dc, 90 → 264 V

AED 346.55

AED 346.55 Each (ex VAT)

AED 363.88

AED 363.88 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-200R-48, 48V dc, 4.2A, 201.6W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 346.55
5 - 9AED 341.83
10 - 24AED 336.74
25 - 49AED 328.12
50+AED 322.35

Technical Document

Specifications

Output Voltage

48V dc

Output Current

4.2A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

194mm

Width

55mm

Depth

26mm

Efficiency

94%

Minimum Temperature

-30°C

Weight

468g

Maximum Temperature

+70°C

Country of Origin

China