MEAN WELL Switching Power Supply, UHP-350R-55, 6.3A, 350W, 1 Output, 90 → 264 V ac, 127 → 370 V dc Input

RS Stock No.: 211-0770Brand: MEAN WELLManufacturers Part No.: UHP-350R-55Distrelec Article No.: 30230128
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Current

6.3A

Power Rating

350W

Number of Outputs

1

Input Voltage

90 → 264 V ac, 127 → 370 V dc

Package Type

Enclosed

Series

UHP-350

Distrelec Product Id

30230128

Country of Origin

China

Stock information temporarily unavailable.

AED 337.36

AED 337.36 Each (ex VAT)

AED 354.23

AED 354.23 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-350R-55, 6.3A, 350W, 1 Output, 90 → 264 V ac, 127 → 370 V dc Input

AED 337.36

AED 337.36 Each (ex VAT)

AED 354.23

AED 354.23 Each (inc. VAT)

MEAN WELL Switching Power Supply, UHP-350R-55, 6.3A, 350W, 1 Output, 90 → 264 V ac, 127 → 370 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Current

6.3A

Power Rating

350W

Number of Outputs

1

Input Voltage

90 → 264 V ac, 127 → 370 V dc

Package Type

Enclosed

Series

UHP-350

Distrelec Product Id

30230128

Country of Origin

China