MEAN WELL Switching Power Supply, UHP-750-24, 24V dc, 31.3A, 751.2W, 1 Output, 127 → 370 V dc, 90 → 264 V

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
31.3A
Power Rating
751.2W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
237mm
Width
100mm
Depth
41mm
Series
UHP-300
Efficiency
95%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
1.4kg
Distrelec Product Id
30161480
Country of Origin
Taiwan, Province Of China
AED 1,330.40
AED 1,330.40 Each (ex VAT)
AED 1,396.92
AED 1,396.92 Each (inc. VAT)
1
AED 1,330.40
AED 1,330.40 Each (ex VAT)
AED 1,396.92
AED 1,396.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,330.40 |
5 - 9 | AED 1,257.22 |
10 - 24 | AED 1,197.32 |
25 - 49 | AED 1,149.91 |
50+ | AED 1,129.64 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
31.3A
Power Rating
751.2W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
237mm
Width
100mm
Depth
41mm
Series
UHP-300
Efficiency
95%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
1.4kg
Distrelec Product Id
30161480
Country of Origin
Taiwan, Province Of China