Mean Well Embedded Switch Mode Power Supply SMPS, USP-350-24, 24V dc, 14.6A, 300W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 424-582Brand: Mean WellManufacturers Part No.: USP-350-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

14.6A

Power Rating

300W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

235.2mm

Width

101.5mm

Depth

38mm

Efficiency

88%

Maximum Temperature

+65°C

Minimum Temperature

-10°C

Weight

1.1kg

Country of Origin

Taiwan, Province Of China

Product details

USP-350 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 89%, long life and high reliability
Miniature size, high power density
1U low profile - 38mm high
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

AED 641.39

AED 641.39 Each (ex VAT)

AED 673.46

AED 673.46 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, USP-350-24, 24V dc, 14.6A, 300W, 1 Output, 127 → 370 V dc, 90

AED 641.39

AED 641.39 Each (ex VAT)

AED 673.46

AED 673.46 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, USP-350-24, 24V dc, 14.6A, 300W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 641.39
5 - 9AED 627.80
10 - 24AED 621.60
25 - 49AED 614.93
50+AED 576.14

Technical Document

Specifications

Output Voltage

24V dc

Output Current

14.6A

Power Rating

300W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

235.2mm

Width

101.5mm

Depth

38mm

Efficiency

88%

Maximum Temperature

+65°C

Minimum Temperature

-10°C

Weight

1.1kg

Country of Origin

Taiwan, Province Of China

Product details

USP-350 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 89%, long life and high reliability
Miniature size, high power density
1U low profile - 38mm high
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1