MEAN WELL WDR Switched Mode DIN Rail Power Supply, 180 → 550 V ac / 254 → 780V dc ac, dc Input, 24 V dc

Technical Document
Specifications
Brand
Mean WellSeries
WDR
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
180 → 550 V ac / 254 → 780V dc
AC or DC Output Voltage
dc
Output Voltage
24 V dc
Output Current
2.5A
Power Rating
60 W
Depth
102mm
Height
125.2mm
Width
32mm
Minimum Temperature
-30 °C
Efficiency
89 (Typ.) %
Ripple And Noise
150 mV Pk-Pk
MTBF
313.68 kh
Maximum Temperature
+85 °C
Output Voltage Adjustment Range
24 → 29 V
Load Regulation
±0.5 %
Mounting Type
DIN Rail Mount
Distrelec Product Id
30372521
Country of Origin
China
AED 282.25
AED 282.25 Each (ex VAT)
AED 296.36
AED 296.36 Each (inc. VAT)
1
AED 282.25
AED 282.25 Each (ex VAT)
AED 296.36
AED 296.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellSeries
WDR
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
180 → 550 V ac / 254 → 780V dc
AC or DC Output Voltage
dc
Output Voltage
24 V dc
Output Current
2.5A
Power Rating
60 W
Depth
102mm
Height
125.2mm
Width
32mm
Minimum Temperature
-30 °C
Efficiency
89 (Typ.) %
Ripple And Noise
150 mV Pk-Pk
MTBF
313.68 kh
Maximum Temperature
+85 °C
Output Voltage Adjustment Range
24 → 29 V
Load Regulation
±0.5 %
Mounting Type
DIN Rail Mount
Distrelec Product Id
30372521
Country of Origin
China