MEAN WELL LED Driver, 107V Output, 150W Output, 2.1A Output, Constant Current Dimmable

RS Stock No.: 216-3025Brand: MEAN WELLManufacturers Part No.: XLG-150-M-ABDistrelec Article No.: 30230152
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

107V

Maximum Output Power

150W

Output Current

2.1A

Dimmable

Yes

Input Voltage

100-305 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-150

Distrelec Product Id

30230152

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 254.36

AED 254.36 Each (ex VAT)

AED 267.08

AED 267.08 Each (inc. VAT)

MEAN WELL LED Driver, 107V Output, 150W Output, 2.1A Output, Constant Current Dimmable

AED 254.36

AED 254.36 Each (ex VAT)

AED 267.08

AED 267.08 Each (inc. VAT)

MEAN WELL LED Driver, 107V Output, 150W Output, 2.1A Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 254.36
10 - 24AED 235.10
25 - 49AED 229.95
50+AED 226.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

107V

Maximum Output Power

150W

Output Current

2.1A

Dimmable

Yes

Input Voltage

100-305 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-150

Distrelec Product Id

30230152

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more