Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output Dimmable

RS Stock No.: 216-3027Brand: MEAN WELLManufacturers Part No.: XLG-200-24-ADistrelec Article No.: 30230154
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

200W

Output Current

8.3A

Dimmable

Yes

Input Voltage

100-305 V

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-200

Distrelec Product Id

30230154

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 249.36

AED 249.36 Each (ex VAT)

AED 261.83

AED 261.83 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output Dimmable

AED 249.36

AED 249.36 Each (ex VAT)

AED 261.83

AED 261.83 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 249.36
10 - 24AED 230.82
25 - 49AED 225.88
50+AED 222.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

200W

Output Current

8.3A

Dimmable

Yes

Input Voltage

100-305 V

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-200

Distrelec Product Id

30230154

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more