MEAN WELL LED Driver, 171V Output, 240W Output, 1.4A Output Dimmable

RS Stock No.: 216-3038Brand: MEAN WELLManufacturers Part No.: XLG-240-M-ABDistrelec Article No.: 30230164
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

171V

Maximum Output Power

240W

Output Current

1.4A

Dimmable

Yes

Input Voltage

100-305 V

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-240

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 291.58

AED 291.58 Each (ex VAT)

AED 306.16

AED 306.16 Each (inc. VAT)

MEAN WELL LED Driver, 171V Output, 240W Output, 1.4A Output Dimmable

AED 291.58

AED 291.58 Each (ex VAT)

AED 306.16

AED 306.16 Each (inc. VAT)

MEAN WELL LED Driver, 171V Output, 240W Output, 1.4A Output Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 291.58
10 - 24AED 269.85
25 - 49AED 264.08
50+AED 259.77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

171V

Maximum Output Power

240W

Output Current

1.4A

Dimmable

Yes

Input Voltage

100-305 V

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-240

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more