Technical Document
Specifications
Brand
MECAccessory Type
Cap
For Use With
3F Series Push Button Switch
Cap Colour
Clear
Country of Origin
Denmark
Product details
Multimec® Round Caps 9.6mm Ø
Recommended panel cut-out 10mm Ø
AED 26.78
AED 2.678 Each (In a Pack of 10) (ex VAT)
AED 28.12
AED 2.812 Each (In a Pack of 10) (inc. VAT)
MEC Clear Modular Switch Cap for Use with 3F Series Push Button Switch
10
AED 26.78
AED 2.678 Each (In a Pack of 10) (ex VAT)
AED 28.12
AED 2.812 Each (In a Pack of 10) (inc. VAT)
MEC Clear Modular Switch Cap for Use with 3F Series Push Button Switch
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.678 | AED 26.78 |
50 - 90 | AED 2.52 | AED 25.20 |
100 - 240 | AED 1.89 | AED 18.90 |
250 - 490 | AED 1.838 | AED 18.38 |
500+ | AED 1.838 | AED 18.38 |
Technical Document
Specifications
Brand
MECAccessory Type
Cap
For Use With
3F Series Push Button Switch
Cap Colour
Clear
Country of Origin
Denmark
Product details
Multimec® Round Caps 9.6mm Ø
Recommended panel cut-out 10mm Ø