Technical Document
Specifications
Brand
MECAccessory Type
Cap
For Use With
3F Series Push Button Switch
Cap Colour
Assorted
Country of Origin
Denmark
Product details
Multimec® Round Caps 9.6mm Ø
Recommended panel cut-out 10mm Ø
Stock information temporarily unavailable.
AED 24.15
AED 2.415 Each (In a Pack of 10) (ex VAT)
AED 25.36
AED 2.536 Each (In a Pack of 10) (inc. VAT)
MEC Assorted Modular Switch Cap for Use with 3F Series Push Button Switch
10
AED 24.15
AED 2.415 Each (In a Pack of 10) (ex VAT)
AED 25.36
AED 2.536 Each (In a Pack of 10) (inc. VAT)
MEC Assorted Modular Switch Cap for Use with 3F Series Push Button Switch
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.415 | AED 24.15 |
50 - 90 | AED 2.205 | AED 22.05 |
100 - 240 | AED 2.152 | AED 21.52 |
250 - 490 | AED 1.995 | AED 19.95 |
500+ | AED 1.838 | AED 18.38 |
Technical Document
Specifications
Brand
MECAccessory Type
Cap
For Use With
3F Series Push Button Switch
Cap Colour
Assorted
Country of Origin
Denmark
Product details
Multimec® Round Caps 9.6mm Ø
Recommended panel cut-out 10mm Ø