MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch

RS Stock No.: 495-4721Brand: MECManufacturers Part No.: 1S09-22.5
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Brand

MEC

Accessory Type

Cap

For Use With

3F Series Push Button Switch

Cap Colour

Black

Country of Origin

Denmark

Product details

Multimec® Round Caps 6.5mm Ø

Recommended panel cut-out 7mm Ø
Available in various heights

You may be interested in
Stock information temporarily unavailable.

AED 24.15

AED 2.415 Each (In a Pack of 10) (ex VAT)

AED 25.36

AED 2.536 Each (In a Pack of 10) (inc. VAT)

MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch

AED 24.15

AED 2.415 Each (In a Pack of 10) (ex VAT)

AED 25.36

AED 2.536 Each (In a Pack of 10) (inc. VAT)

MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 2.415AED 24.15
50 - 90AED 2.205AED 22.05
100 - 240AED 2.152AED 21.52
250 - 490AED 1.995AED 19.95
500+AED 1.838AED 18.38
You may be interested in

Technical Document

Specifications

Brand

MEC

Accessory Type

Cap

For Use With

3F Series Push Button Switch

Cap Colour

Black

Country of Origin

Denmark

Product details

Multimec® Round Caps 6.5mm Ø

Recommended panel cut-out 7mm Ø
Available in various heights

You may be interested in