Technical Document
Specifications
Brand
MecalectroAction
Pull
Supply Voltage
12 V dc
Maximum Stroke
9mm
Holding Force
2.5N
Dimensions
35.3 x 31.8 x 25.4 mm
Country of Origin
France
Product details
8M13 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for use in automation and small mechanisms.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.
AED 229.74
AED 229.74 Each (ex VAT)
AED 241.23
AED 241.23 Each (inc. VAT)
1
AED 229.74
AED 229.74 Each (ex VAT)
AED 241.23
AED 241.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 229.74 |
5 - 9 | AED 220.57 |
10+ | AED 215.99 |
Technical Document
Specifications
Brand
MecalectroAction
Pull
Supply Voltage
12 V dc
Maximum Stroke
9mm
Holding Force
2.5N
Dimensions
35.3 x 31.8 x 25.4 mm
Country of Origin
France
Product details
8M13 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for use in automation and small mechanisms.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.