Technical Document
Specifications
Brand
MecalectroAction
Push
Supply Voltage
24 V dc
Maximum Stroke
12mm
Holding Force
2 → 8N
Dimensions
57.7 x 32 x 25.4
Country of Origin
France
Product details
8M14 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for use in automation and small mechanisms.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.
AED 404.04
AED 404.04 Each (ex VAT)
AED 424.24
AED 424.24 Each (inc. VAT)
1
AED 404.04
AED 404.04 Each (ex VAT)
AED 424.24
AED 424.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 404.04 |
5 - 9 | AED 387.87 |
10+ | AED 379.84 |
Technical Document
Specifications
Brand
MecalectroAction
Push
Supply Voltage
24 V dc
Maximum Stroke
12mm
Holding Force
2 → 8N
Dimensions
57.7 x 32 x 25.4
Country of Origin
France
Product details
8M14 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for use in automation and small mechanisms.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.