Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mecalectro Linear Solenoid, 24 V dc, 1 → 15N, 50.8 x 49 x 41.3

RS Stock No.: 307-3584Brand: MecalectroManufacturers Part No.: 8.M15 02 62 24 VCC 100%
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Push

Supply Voltage

24 V dc

Maximum Stroke

15mm

Holding Force

1 → 15N

Dimensions

50.8 x 49 x 41.3

Country of Origin

France

Product details

8M15 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for automated systems.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.

You may be interested in
Stock information temporarily unavailable.

AED 332.28

AED 332.28 Each (ex VAT)

AED 348.89

AED 348.89 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 1 → 15N, 50.8 x 49 x 41.3

AED 332.28

AED 332.28 Each (ex VAT)

AED 348.89

AED 348.89 Each (inc. VAT)

Mecalectro Linear Solenoid, 24 V dc, 1 → 15N, 50.8 x 49 x 41.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 332.28
5 - 9AED 318.99
10+AED 316.36
You may be interested in

Technical Document

Specifications

Action

Push

Supply Voltage

24 V dc

Maximum Stroke

15mm

Holding Force

1 → 15N

Dimensions

50.8 x 49 x 41.3

Country of Origin

France

Product details

8M15 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for automated systems.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.

You may be interested in