Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mecalectro Linear Solenoid, 12 V dc, 10N, 66.8 x 48.8 x 41.3

RS Stock No.: 307-3708Brand: MecalectroManufacturers Part No.: 8.MB5 02 29 12 VCC 80W
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Push Pull

Supply Voltage

12 V dc

Maximum Stroke

20mm

Holding Force

10N

Dimensions

66.8 x 48.8 x 41.3

Country of Origin

France

Product details

8.MB series maintained linear electromagnets

3 sizes available, each in several versions.
Pulse supply. Core activates when powered up (+ red wire); held in retract position by magnetic locking, with power off. Unlocks by reverse polarity with a minimum pulse of 50 → 100 ms.
Linked to a return system (spring, earth, etc.), this type of electromagnet ensures 2 stable positions with the power off (bistable).
Recommended for applications requiring 2 stable states without consumption. For example: mechanical memory function, improving the service life of battery-powered systems.

Stock information temporarily unavailable.

AED 687.70

AED 687.70 Each (ex VAT)

AED 722.08

AED 722.08 Each (inc. VAT)

Mecalectro Linear Solenoid, 12 V dc, 10N, 66.8 x 48.8 x 41.3

AED 687.70

AED 687.70 Each (ex VAT)

AED 722.08

AED 722.08 Each (inc. VAT)

Mecalectro Linear Solenoid, 12 V dc, 10N, 66.8 x 48.8 x 41.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 687.70
5 - 9AED 660.19
10+AED 646.43

Technical Document

Specifications

Action

Push Pull

Supply Voltage

12 V dc

Maximum Stroke

20mm

Holding Force

10N

Dimensions

66.8 x 48.8 x 41.3

Country of Origin

France

Product details

8.MB series maintained linear electromagnets

3 sizes available, each in several versions.
Pulse supply. Core activates when powered up (+ red wire); held in retract position by magnetic locking, with power off. Unlocks by reverse polarity with a minimum pulse of 50 → 100 ms.
Linked to a return system (spring, earth, etc.), this type of electromagnet ensures 2 stable positions with the power off (bistable).
Recommended for applications requiring 2 stable states without consumption. For example: mechanical memory function, improving the service life of battery-powered systems.