Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mecalectro Linear Solenoid, 24 V dc, 10N, 79.5 x 41.3 x 66.8 mm

RS Stock No.: 307-3714Brand: MecalectroManufacturers Part No.: 8.MB5 02 29 24 VCC 80W
View all in Linear Solenoids

Technical Document

Specifications

Action

Push Pull

Supply Voltage

24 V dc

Maximum Stroke

20mm

Holding Force

10N

Dimensions

79.5 x 41.3 x 66.8 mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mecalectro Linear Solenoid, 24 V dc, 10N, 79.5 x 41.3 x 66.8 mm

P.O.A.

Mecalectro Linear Solenoid, 24 V dc, 10N, 79.5 x 41.3 x 66.8 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Action

Push Pull

Supply Voltage

24 V dc

Maximum Stroke

20mm

Holding Force

10N

Dimensions

79.5 x 41.3 x 66.8 mm

Country of Origin

France

You may be interested in